Orion Fans LFG200FHDP 200mm Fire Protection Air Filter, Reusable, 45ppi
MFR Part #:
LFG200FHDP
RS Stock Number:
71447392
$53.45
This price is for general public. Price may vary for registered customers.
Out of Stock (Can be Backordered)
Additional Inventory: 0
Lead Time For Additional Inventory: 10 Days
Quantity on Order: 0
Orion Fans LFG200FHDP 200mm Fire Protection Air Filter, Reusable, 45ppi is available to buy in increments of 1
Shipping Restriction By Sales Area
Product not available outside the United States.
Documents
Product Specifications
Product Attribute |
Attribute Value |
---|---|
For Use With | LFGH200, LFGS200 |
Special Features | Fire Protection |
Type | Air Filter |
Material | Aluminum |
Size | 4.5 x 4.5" (108 x 108 mm) in |
Filter Type | 45 PPI Gray High Density Foam |
Primary Type | Fan Accessories |
Manufacturer | ORION FANS |
Manufacturer Part Number | LFG200FHDP |
Series | Reusable Filters Series |
Overview
Orion Fans Pyrocide filters meet stringent flame safety standards for fire containment in electronics enclosures by preventing flames from propagating through the vent panels. The pyrocide coating has an ASTM E-84 Class A rating with low flame spread and low smoke index values. A thin coating in the honeycomb cells reacts on exposure to flame and expands rapidly, to prevent flames from propagating through the vent panels.Features: