Your company account is blocked and you cannot place orders. If you have questions, please contact your company administrator.
Punchout session started for

Orion Fans OD9225-24LBIP68 DC Fan, IP68, 24V, 25CFM, 23db, 1800RPM, 92x92x25mm, OD8032 IP68 Series

MFR Part #: OD9225-24LBIP68
|
RS Stock Number:
71732545
Click on Image to Zoom In
Minimum Qty: 500 | Multiples of: 1
$15.68
This price is for general public. Price may vary for registered customers.
Out of Stock (Can be Backordered)
Additional Inventory: 0
Lead Time For Additional Inventory: 10 Days
Available Quantity:
Quantity on Order: 0
Request Lead Time
Orion Fans OD9225-24LBIP68 DC Fan, IP68, 24V, 25CFM, 23db, 1800RPM, 92x92x25mm, OD8032 IP68 Series is available to buy in increments of 1

Shipping Restriction By Sales Area

Product not available outside the United States.

Product Specifications

Product Attribute

Attribute Value

Noise Level 23 dBA
Special Features Waterproof
Static Pressure 0.12 In (H2O)
Air Flow 25 CFM
Duty Type Harsh Environment
IP Rating IP68
Approximate Size 3.6 x 3.6 in, 92 x 92 mm
Approximate Thickness 1 in, 25 mm
Weight 0.21 lbs
Bearing Type Ball
Wattage 0.1 W
Voltage Rating 24 V
Fan Type DC
RPM 1800 RPM
Termination Wire leads
Manufacturer ORION FANS
Manufacturer Part Number OD9225-24LBIP68
Series OD9225-IP68 Series