Moxa PT-G7828 Layer 3 Switch with 2FE/GE SFP,2FE/GE T(X),6 Ethernet module slots and 2 powe
MFR Part #:
PT-G7828
RS Stock Number:
71991507
Temporarily out of stock
$4,341.98
This price is for general public. Price may vary for registered customers.
Quantity |
Price |
---|---|
1+ | $4,341.98 |
Documents
Product Specifications
Product Attribute |
Attribute Value |
---|---|
Type | Managed Switch |
Number of Ports | 28 |
Operating Temperature | -40 to 185 °F |
Special Features | EN50121-4, Front Cabling, IEC 61850-3, IEEE 1613, Modular, PTP IEEE1588 |
Housing Material | Metal |
Mounting Type | Rack Mount |
Input Current | 0.11/0.06 A @ 110/220 VDC A, 0.29/0.28 A @ 110/220 VAC A |
Switch Type | Managed |
Port Style | 2 10/100/1000BaseT(X), 2 100/1000BaseSFP |
IP Rating | IP30 |
Manufacturer | MOXA |
Manufacturer Part Number | PT-G7828 |
Series | PT-G7828 Series |
Overview
The PT-G7828 modular switches provide up to 28 Gigabit ports, including 4 fixed ports, 6 interface module slots, and 2 power module slots to ensure sufficient flexibility for a variety of applications. The PT-G7828 Series is designed to meet evolving network requirements, including a hot-swappable module design that enables you to change or add devices without shutting down your device.The multiple Ethernet modules (RJ45, SFP, and PoE) and power units (24/48 VDC, 110/220 VAC/VDC) provide even greater flexibility as well as suitability for different operating conditions. The switches support a full Gigabit platform that provides enough bandwidth to set up an Ethernet backbone. Certifications include IEC 61850 Edition 2 Class 2 to ensure high availability and wide usage.