Punchout session started for

Moxa EDS-P510A-8PoE-2GTXSFP-T Ethernet Switch, 10 Port, Managed, 8 PoE, 2 SFP Combo, EDS-P510A-8POE-2GTXSFP

MFR Part #: EDS-P510A-8PoE-2GTXSFP-T
|
RS Stock Number:
71991748
Click on Image to Zoom In
Minimum Qty: 1 | Multiples of: 1
$2,050.38
This price is for general public. Price may vary for registered customers.

Quantity

Price

1+ $2,050.38
In Stock - 5
Additional Inventory: 10
Lead Time For Additional Inventory: 10 Days
Available Quantity: 5
Quantity on Order: 0
Request Lead Time
Moxa EDS-P510A-8PoE-2GTXSFP-T Ethernet Switch, 10 Port, Managed, 8 PoE, 2 SFP Combo, EDS-P510A-8POE-2GTXSFP is available to buy in increments of 1

Product Specifications

Product Attribute

Attribute Value

Type Managed Switch
Number of Ports 10
Operating Temperature -40 to 167 °F
Special Features 8 PoE+ Ports, Extended Temp, IGMP, QoS, RSTP, STP, VLAN
Housing Material Metal
Mounting Type DIN Rail Mount
Supply Voltage 48 VDC
Input Current 5.36 @ 48VDC A
Switch Type Managed
Port Style 2 x 10/100/1000BaseT(X) or 100/1000BaseSFP, 8 x PoE 10/100BaseT(X)
IP Rating IP30
Manufacturer MOXA
Manufacturer Part Number EDS-P510A-8PoE-2GTXSFP-T
Series EDS-P500 Series

Overview

Reliable PoE Connectivity for Your Industrial Network: The Moxa EDS-G205A-4PoE Switch


The Moxa EDS-G205A-4PoE is a compact, unmanaged Gigabit Ethernet switch designed for industrial environments. It features five Gigabit Ethernet ports, with four ports supporting Power-over-Ethernet (PoE)  to deliver power and data to connected devices over a single cable. This eliminates the need for separate power supplies for your PoE devices, simplifying installation and reducing clutter.


Features:

  • 5 Gigabit Ethernet ports: Connect high-bandwidth devices to your network.
  • 4 PoE+ ports: Provide up to 36 watts of power per port to PoE-compliant devices.
  • Unmanaged design: Plug-and-play simplicity for easy deployment.
  • Rugged industrial design: Built to withstand harsh environments with an operating temperature range of -40 to 75°C (T models).
  • Redundant power inputs: Ensures continuous operation even if one power supply fails.
  • Intelligent power management: Optimizes power usage and protects against overload.


Applications:

  • Industrial automation: Power and connect IP cameras, VoIP phones, wireless access points, and other PoE-powered devices in factory automation systems.
  • Machine vision: Deliver power and data to machine vision cameras for industrial inspection and quality control.
  • Intelligent transportation systems: Provide network connectivity and power to traffic monitoring cameras, sensors, and other roadside equipment.
  • Security and surveillance: Power and connect IP security cameras and access control systems.