Your company account is blocked and you cannot place orders. If you have questions, please contact your company administrator.
Punchout session started for

Kluber Lubrication 0301432202 Lubricating Oil for Linear Plastic Guideways, 1 L Can, LAMORA D 220 Series

MFR Part #: 0301432202
|
RS Stock Number:
72038488
Click on Image to Zoom In
Minimum Qty: 1 | Multiples of: 1
$76.30
This price is for general public. Price may vary for registered customers.

Quantity

Price

1+ $76.30
5+ $71.73
10+ $70.20
25+ $68.67
50+ $67.15
100+ $65.62
In Stock - 6
Additional Inventory: 0
Lead Time For Additional Inventory: 10 Days
Available Quantity: 6
Quantity on Order: 6
Request Lead Time
Kluber Lubrication 0301432202 Lubricating Oil for Linear Plastic Guideways, 1 L Can, LAMORA D 220 Series is available to buy in increments of 1

Shipping Restriction By Sales Area

Product not available in Latin America.

Product Specifications

Product Attribute

Attribute Value

Grade Not Rated
Shelf Life 3 yr Hour(s)
Chemical Component Refined Mineral Base Oil
Grease Type Water Miscible
Dispensing Method can
Type Guide Oil
Size 1 l
Temperature Range -30 to 120 C
Volume 1 lb
Manufacturer Kluber Lubrication
Manufacturer Part Number 0301432202
Series LAMORA D 220 Series

Overview

Kluber Lubrications LAMORA D 220 Series — Lubricating Oils for Slideways and Guideways:

Linear guides are expected to function precisely and to run smoothly despite being subject to many start-ups and stops. They often have to withstand vibrations and go a long time without maintenance. Slideway oils can often not be prevented from mixing with cooling lubricants containing water, which then leads to residue formation and shorter coolant life. LAMORA D oils are especially suited for the lubrication of heavily loaded slideways with low feed rates. LAMORA D oils have been tried and tested for the lubrication of slideways and guideways in modern machining centres, milling machines, lathes and other machine tools. As they show good compatibility with water-miscible machining fluids and cooling lubricants, LAMORA D oils can be used in applications where they may mix with aqueous media.

LAMORA D oils were especially developed for such taxing requirements. Our oils offer excellent lubricity also at low sliding speeds, enabling constant and precise feed motion of workpiece and tool slides. They ensure good wetting of the sliding surfaces and a high load-carrying capacity, especially of slideways with plastic coatings. Tests at SKC Schmidt GmbH & Co. (formerly Hans Schmidt Gleittechnik GmbH & Co.) have shown that the oils attain "good" to "very good" results both in terms of their coefficients of adhesion and their demulsifying behaviour in contact with customary cooling lubricants. LAMORA D oils are in compliance with ISO 6743 part 13 GA and GB.

Features:
● Prevent residue formation and stick-slip at low sliding speeds
● Good demulsifying behaviour towards water-miscible cooling lubricants
● Optimised coefficients of adhesion
● Good wetting and load-carrying capacity
● Especially for slideways and guideways coated with plastic
● Meet the requirements of CGLP oils acc. to DIN 51 502