Orion Fans OA180AP-11-1WB1868 AC Fan, 115V 176 x 176 x 89mm, Metal, IP68, 380 CFM, WIRE LEADS
MFR Part #:
OA180AP-11-1WB1868
RS Stock Number:
72552632
Temporarily out of stock
$129.51
This price is for general public. Price may vary for registered customers.
Quantity |
Price |
---|---|
1+ | $129.51 |
10+ | $104.64 |
Documents
Product Specifications
Product Attribute |
Attribute Value |
---|---|
Voltage Rating | 115 V |
Fan Type | AC |
RPM | 3250 RPM |
Power Rating | 80 W |
Noise Level | 63 dBA |
Static Pressure | 0.76 In (H2O) |
Material | Aluminum, Steel |
Air Flow | 380 CFM |
Duty Type | Harsh Environment |
IP Rating | IP68 |
Approximate Size | 176 x 176 mm |
Approximate Thickness | 89 mm |
Weight | 4.08 lbs |
Bearing Type | Ball |
Manufacturer | ORION FANS |
Manufacturer Part Number | OA180AP-11-1WB1868 |
Series | OA180AP-IP68 Series |