With its high-quality cable ties, HellermannTyton provides cable management and identification solutions that meet practically any challenge. By filling the most up-to-date requirements for cable ties, HellermannTyton pushes the boundaries of what is technologically possible in even the harshest environments. These dynamic cable ties are available in a variety of materials, ranging from polyamides (nylon) to fluoropolymers, and all materials below are RoHS compliant.

  More About HellermannTyton Cable Ties >>

Follow the guide below for help finding the exact cable tie you need.
Material
Continuous Operating Temperature
Max Min
Tensile Strength at 73°F Dry as Molded ASTM D-638 (PSI) UL Flame Rating Oxygen
Index %
Gamma Radiation Resistance UV
Resistance
Military, Federal, ASTM, and FDA Specifications
Polyamide 6.6 -
General Purpose (PA66)
185°F 85°C -40°F -40°C 12,000 94V-2 28 1 X 105 Rads Poor ASTM D-4066PA0111, FDA CFR177.1500
Polyamide 6.6 - Heat Stabilized (PA66HS) 221°F 105°C -40°F -40°C 12,000 94V-2 26 1 X 105 Rads Poor ASTM D-4066PA0121
*Polyamide 6.6 - UV Resistant (PA66UV) 185°F 85°C -40°F -40°C 12,000 94V-2 26 1 X 105 Rads Good -
Polyamide 6.6 - 2% Carbon UV Stabilized (OUV) 185°F 85°C -40°F -40°C 12,000 94V-2 26 1 X 105 Rads Very Good ASTM D-4066PA0181, MS3367/8
Polyamide 6.6 - Flame Retardant (PA66VO) 185°F 85°C -40°F -40°C 10,800 94V-2 34 1 X 105 Rads Poor ASTM D-4066PA0110
*Polyamide 6.6 - Impact Mod. Heat Stabilized, UV Resistant (PA66HIRHS) 230°F 110°C -40°F -40°C 9,500 94-HB N/A N/A Very Good ASTM D-4066PA0161
*Polyamide 6.6 - Impact Mod. Heat Stabilized, UV Stabilized (PA66HIRHSUV) 230°F 110°C -40°F -40°C 8,900 94-HB 19 1 X 105 Rads Very Good ASTM D-4066PA0151
Polyamide 4.6 Heat Stabilized (PA46) 275°F 135°C -40°F -40°C 14,400 94V-2 27 9 X 106 Rads Poor ASTM D-4066PA0922
Polypropylene - Chemical Resistant (PP) 239°F 115°C -40°F -40°C 3,400 94-HB N/A 1 X 105 Rads Good ASTM D-4101PP0327
Polyamide 11 - UV Resistant (PA11) 203°F 95°C -40°F -40°C 6,600 94V-2 N/A 1 X 105 Rads Excellent ASTM D-4000PA0321
*Polyamide 12 - UV Resistant (PA12) 203°F 95°C -40°F -40°C 6,600 94V-2 N/A 1 X 105 Rads Excellent ASTM D04066PA411
Ethlenterafluorineethylene (ETFE) 302°F 150°C -112°F -80°C 5,800 94V-2 30 2 X 108 Rads Outstanding UL2043, ASTM D-3159 Type 1 Grade 1
Polyacetal (POM) 185°F 85°C -40°F -40°C 6,500 94-HB N/A N/A Excellent -
Polyetheretherketone (PEEK) 500°F 260°C -67°F -55°C 14,600 94V-2 24 1 X 109 Rads Poor 21CFR 177.2415, EEC 93/9/EEC 151G
*UV Resistant = Material contains less than 2% carbon or a UV additive to improve UV resistance.