With KEMET's wide range of high quality capacitors, there's a reliable solution for so many applications. Features such as long life, compact case sizes, and self-healing dielectrics make KEMET a trusted choice in high current capacitor technology.
C87 Motor Run Capacitors ALS30/31 Electrolytic Capacitors PEH200 Electrolytic Capacitors C44U Power Film Capacitors C4B, MKP Series Box Capacitors C4DE, MKP Series Low Inductance Capacitors
  • Aluminum Case, Polyurethane Filling Resin
  • 500 VAC, 50-60 Hz
  • Capacitance Tolerance ±5%
  • Screw Terminal
  • 25-500 VDC
  • Capacitance Tolerance -20 to +20%
  • Screw Terminal
  • 25-500 VDC
  • Long Life, Up to 29,000 hours
  • Aluminum Can
  • 700-1300 VDC
  • Capacitance Tolerance 5% or 10%
  • Tinned Brass Lugs
  • IGBT Applications
  • Capacitance Tolerance ±5% or ±10%
  • UL94 V0 Plastic Case
  • DC-Link Applications
  • Capacitance Tolerance ±10%
View All >> ALS30 >>
ALS31 >>
View All >> View All >> View All >> View All >>
 
See the wide range of KEMET capacitors >>