Red Lion Graphite® Advanced HMIs
Graphite HMIs
Sleek. Rugged. Flexible. The Best Choice for HMI Panels.
Red Lion Graphite® advanced operator panels are the industry's first HMI touch screens to combine a rugged yet aesthetically-pleasing, all-aluminum construction with a modular I/O architecture. All of the Graphite models offer drag-and-drop protocol conversion, data logging, and web-based monitoring and control. Versatile plug-in modules include dedicated PID controllers, digital I/O, analog I/O, high-density thermocouple, RTD, strain gage, etc. In addition, the Red Lion Graphite Crimson® Control module enables users to leverage industry-standard IEC 61131 programming languages to develop logic code without added expense. With UL Class 1, Division 2, ABS, ATEX and IECEx approvals, Graphite enables you to connect, monitor, and control processes in harsh environments.
Features
  • Protocol Conversion with Over 300 Drivers
  • Up to Eight Plug-In I/O and Communication Module Slots
  • Built-In Web Server for Remote Access
  • On-Board Data Logging to SD Card or via FTP
  • Wide -20° to 60°C Operating Temperature Range
PDF Graphite HMIs Brochure >>
PDF Graphite HMIs Datasheet >>
PDF Graphite Crimson Control Modules Datasheet >>
 
  View All Graphite HMIs  >>