Automation connectivity products from HARTING

From Breakthrough to Classic

HARTING offers a wide range of automation connectivity products and solutions

The need for automation in manufacturing continues to increase. By 2023, the smart manufacturing market is expected to be worth $299 billion with a CAGR of 11%. As needs continue to grow, so does the need for a wider portfolio of products that support the design and development of automation equipment – both breakthrough technologies that address new challenges and classic technologies that are time-tested. The full range of connectivity solutions from HARTING supports designers in such applications as industrial & motor control, process control, HMIs, vision systems and more.

Spotlight

T1 Industrial

T1 Industrial

  • Copper cable, pre-assembled on both sides
  • Halogen-free
  • Cable length: 0.5 m

ix Industrial

ix Industrial

  • RJ45, PVC cable assembly
  • Pre-assembled on both sides
  • Cable length: 1.0 m

M8 D-Code

M8 D-Code

  • PCB connector
  • Wave soldering termination
  • Rated current: 4 A

 

Featured Products

 

 

Breakthrough Solutions

T1 Industrial/Single-Pair Ethernet

T1 Industrial/Single-Pair Ethernet: Industrial Ethernet over two wires that allows for a unified protocol down to the edge of the factory in a lightweight, economic solution.

ix Industrial

ix Industrial®: Miniaturized Ethernet and signal connector that is compatible with Cat. 6A Ethernet and is 70% smaller and more robust than the RJ45.

M8 D-Code

M8 D-Code: The same Ethernet functionality of an M12 D-Code in the M8 size, saving 30% space.

HARTING PushPull

HARTING PushPull: Small form factor industrial connector series with an internal locking mechanism, which provides a secure and robust connection without any requirement to twist into place or use levers.

Ha-VIS preLink

Ha-VIS preLink®: Technology that separates cable connection and mating face in Ethernet. This enables pre-wiring and simplified installation.

M12 with Magnetics

M12 with Magnetics: The first M12 with integrated magnetics that offers a space-saving design as well as simplification of the circuit board layout and bill of materials.

 

Classic Solutions

DIN 41 612

DIN 41 612: Largest portfolio of DIN 41 612 with wide availability and short lead times. Selection of power, signal, data, mixed, 1/3 length, or custom.

Circular Connectors

Circular Connectors: Large range of circular connector products. Includes classic configurations: M8 A-Code, M12 A, B, D and X Code, 7/8” and M23 connectors. As well as breakthrough evolutions: M8 D-Code, M12 with PushPull Technology, L-Code, K-Code and M12 with Magnetics.

HARTING har-flex

HARTING har-flex®: Largest range of 1.27 mm connectors for any size application. Choice of pin count 6-100.

D-Sub Connectors

D-Sub Connectors: Large range of i/o D-Sub connectors with a variety of options for any application, including standard, filter, waterproof, SMT and high-density.

HARTING har-port

HARTING har-port: Compact service port interface for Ethernet, USB, video and audio.

 

Videos

Top 4 Reason to use har-flexhar-flex

Top 5 Reasons To Use DIN 41 612

ix Industrial

 

M8 D-Code

PushPull Connectors

How Single Pair Ethernet Enables the IIoT