Keysight Unequaled Versatility for Your Data Acquisition Applications

Keysight DAQ970A/DAQ973A Data Acquisition Systems

Sample more signals, faster and dynamically, with measurements you can trust

In the past, you had to make a choice. On the one hand, you could choose the simple operation and low cost of a data logger. On the other hand, you had the flexibility and higher performance of a modular data acquisition system. The Keysight DAQ970A/DAQ973A data acquisition system gives you the best of both worlds: a simple user interface with low per‑channel cost, modular flexibility, standard connectivity, and impressive measurement performance. Whether you’re an R&D engineer working on characterizing your latest design, or a manufacturing engineer building a test system or troubleshooting a process, the DAQ970A/DAQ973A data acquisition system offers the best combination of price and measurement performance.

Features

  • 3‑Slot Mainframes with Built‑in 6½‑Digit DMM
  • Basic 0.003% DCV Accuracy
  • Nine Switch, RF and Control Plug‑in Modules, Including a New 4‑Channel Simultaneous Sampling Digitizer
  • Up to 450 Channels/sec Scan Rate
  • Up to 120 Channels per System
  • Up to One Million Points Scanning Memory
  • Measures and Converts 14 Different Input Signals: Temperature with Thermocouple; RTDs and Thermistor; DC/AC Volts; 2‑ and 4‑Wire Resistance; Frequency and Period; DC/AC Current and Capacitance; Direct Strain and Bridge Strain
  • Large 4.3" Color Display for Ease of Setup and Viewing Data
  • LAN and USB for Easy Connectivity to Your PC (DAQ973A Comes with Additional GPIB)
  • Code Compatible with the 34970A/34972A
  • USB Flash Drive Support to Copy/Log Data in Standalone Applications
  • BenchVue DAQ with Enhanced Time/Frequency Domain Measurement Included

Learn More

DAQ970A Highlights