Skip to content

3M 10220-6212PC

Mini D Ribbon Connector, .050", 20 Pos, PCB Socket, Boardmount, Shielded, 1A

Mfr. Part #: 10220-6212PC / RS Stock #: 71084569

3M

3M 10220-6212PC

Mfr. Part #: 10220-6212PC
RS Stock #: 71084569

Description

Mini D Ribbon Connector, .050", 20 Pos, PCB Socket, Boardmount, Shielded, 1A

In Stock:

72

Price

Qty.

Standard Price

1

$7.58

10

$6.97

25

$6.33

50

$5.84

100

$5.46

500

$4.78

1000

$4.25

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
cUL ; UL
Alternate Mfr Part Number
4.54745E+12
Angle
Straight Degree(s)
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
1 A
Dielectric Material
Polybutylene Terephthalate
Housing Finish
Nickel
Housing Material
Zinc Alloy
Mating Hardware
Screwlocks
Number of Contacts
20
Primary Type
Mini-D-Ribbon
Special Features
Shielded
Termination
Through Hole
Type
PCB Socket
UPC Code
4547452261833

Overview

20-Contact, Mini D Ribbon (MDR) 102 Series 0.050" Thru-Hole Vertical Shielded Receptacles

Features:

  • Wiper-on-Wiper Contact for Reliable Repetitive Plugging
  • Rugged Die Cast Metal Case Construction
  • Screw Lock for Reliable PCB Retention
  • Interface Latch Design for Connection Stability
  • 36-Position Used for IEEE 1284-C