Skip to content

3M 224-1275-19-0602J

Conn, IC Socket,DIP,24,Closed,ZIP DIP II,Wire Wrap,0.6",0.1" Pin Spcng,Straight

Mfr. Part #: 224-1275-19-0602J / RS Stock #: 70114288

3M

3M 224-1275-19-0602J

Mfr. Part #: 224-1275-19-0602J
RS Stock #: 70114288

Description

Conn, IC Socket,DIP,24,Closed,ZIP DIP II,Wire Wrap,0.6",0.1" Pin Spcng,Straight

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

30

$27.51

60

$25.31

Additional Inventory

Minimum Qty: 30
Multiples Of: 30
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Polysulfone ; Glass Filled
Contact Material
Beryllium Copper
Contact Plating
Gold Over Nickel
Current Rating
1 A
Frame Type
Closed
Number of Contacts
24
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Receptacle for DIP Socket
Row Spacing
0.6” (15.2mm)
Series
Termination
Wire Wrap
UPC Code
51138765125

Overview

Receptacles for DIP Sockets