Skip to content

3M CGL-CR

Comfort Grip Gloves - Cut Resistant - Large

Mfr. Part #: CGL-CR / RS Stock #: 70420235

3M

3M CGL-CR

Mfr. Part #: CGL-CR
RS Stock #: 70420235

Description

Comfort Grip Gloves - Cut Resistant - Large

In Stock:

5

Price

Qty.

Standard Price

1

$25.37

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pair of 2
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7100023421
Color
Gray
Material
Nylon Knit ; Latex
Series
Size
M in
Style
Cut Resistant
Type
Palm Coated Glove ; Work Glove
UPC Code
00054007989585

Overview

These gloves provide the same comfort as the Comfort Grip General Use Gloves but with an Ultra High Molecular Weight Polyethylene Composite Liner that gives you exceptional cut, puncture and tear resistance.