Skip to content

3M CGL-GU

Comfort Grip Gloves - General Use - Large

Mfr. Part #: CGL-GU / RS Stock #: 70420236

3M

3M CGL-GU

Mfr. Part #: CGL-GU
RS Stock #: 70420236

Description

Comfort Grip Gloves - General Use - Large

In Stock:

15

Price

Qty.

Standard Price

1

$8.64

25

$8.13

50

$7.95

100

$7.78

250

$7.61

500

$7.44

1000

$7.26

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pair of 2
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
7100034911
Class
EN3
Color
Gray ; Black
Material
Nylon Knit ; Latex
Quantity
6 pairs/bag
Series
Size
L in
Style
Abrasion Resistant ; Medium-Duty ; Gripper
Type
Palm Coated Glove ; Work Glove
UPC Code
00054007989554

Overview

This washable glove's nitrile coating provides excellent grip, even in wet or oily conditions and its nylon stretch liner gives you a breathable second skin fit.