3M MVU14-8FBK
Scotchlok Block Fork, Vinyl Insulated Butted Seam MVU14-8FBK, Stud Size 8
Mfr. Part #: MVU14-8FBK / RS Stock #: 71101599
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.59375
10
$0.50469
25
$0.46313
50
$0.4275
100
$0.39781
500
$0.36813
1000
$0.32657
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
00054007015864
Color
Blue
Insulation Type
Vinyl
Primary Type
Spade
Stud Size
.164 in
Style
Block Fork
Tab Size
0.3 in
Termination
Crimp
Type
Fork Tongue
UPC Code
54007015864
Wire Size
14-16 AWG