Skip to content

3M SCOTCHKOTE FD

Electrical Coating, Fast Dry, Brush-Top, 15oz, 12 Minute Cure, Scotchkote Series

Mfr. Part #: SCOTCHKOTE FD / RS Stock #: 70266599

3M

3M SCOTCHKOTE FD

Mfr. Part #: SCOTCHKOTE FD
RS Stock #: 70266599

Description

Electrical Coating, Fast Dry, Brush-Top, 15oz, 12 Minute Cure, Scotchkote Series

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

In Stock:

53

Price

Qty.

Standard Price

1

$62.49

5

$58.74

10

$57.49

25

$56.24

50

$54.99

100

$53.74

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
00051128601518
Cure Time
12 min
Dispensing Method
Bottle
Primary Type
Electrical Coating
Series
Size
15 oz
Type
Electrical
UPC Code
51128601518
Volume
15 oz
Weight
15 oz

Overview

Scotchkote™ Electrical Coating FD

Designed as a fast-drying sealant and bonding agent intended for use on joints wrapped with plastic electrical tape.
Features:
?Compatible with Scotch® Vinyl Electrical Tapes ?Fast Drying ?Flexible when Dry ?Self-contained Applicator

roperties
:
  • Tack Free Time: 12 Minutes ?Adhesion To: Wood, Metal, Rubber, Plastic