Skip to content

80/20 Inc. 3203

Structural System Accessories, T-Nut, Steel, 15 Series

Mfr. Part #: 3203 / RS Stock #: 74552926

80/20 Inc.

80/20 Inc. 3203

Mfr. Part #: 3203
RS Stock #: 74552926

Description

Structural System Accessories, T-Nut, Steel, 15 Series

In Stock:

144

Price

Qty.

Standard Price

1

$1.25

Additional Inventory

Manufacturer Lead Time:

1 week

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
T-Nut
Alternate Mfr Part Number
3203
Color
Black
Material
Steel
Series

Overview

The standard slide-in T-nut is a fastening option that loads from the profile ends. It is a strong, durable connection that is available with options in size, thread, and finish.