Skip to content

ABB Drives ACS150-03U-04A1-4

Micro Drive, 2HP, 03U, Wall Mount, N1/IP21, 480VAC, ACS150 Series

Mfr. Part #: ACS150-03U-04A1-4 / RS Stock #: 70431330

ABB Drives

ABB Drives ACS150-03U-04A1-4

Mfr. Part #: ACS150-03U-04A1-4
RS Stock #: 70431330

Description

Micro Drive, 2HP, 03U, Wall Mount, N1/IP21, 480VAC, ACS150 Series

Out of Stock

Price

Qty.

Standard Price

1

$536.00

Additional Inventory

Manufacturer Lead Time:

28 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
68582113
Ambient Temperature
-10 to 40 °C
Control Voltage
480 V
Current Rating
4.1 A
For Use With
3-Phase Motors
Horsepower Rating
2 HP
IP Rating
IP20
Mounting Type
Panel Mount
Output Frequency
0 to 500 Hz
Phase
3 Phase
Power Rating
3.4 kW
Supply Voltage
480 VAC
UPC Code
662348002537

Overview

ABB ACS150 Series — Micro Drives | 0.37 to 4 kW/0.5 to 5 hp:

Take smooth performance to the next level with the wide power range and functionality of ACS150. Available in both single and three phase supplies. Many functions are standard, such as PID control, a built-in brake chopper and EMC filter. An optional FlashDrop drive configuration tool makes configuring unpowered drives quick and easy. The ACS150 drives have an integrated user panel and potentiometer, and a variety of features such as macros, which are pre-defined I/O configurations like 3-wire, PID-control and motor potentiometer macro. These features enable even more convenient configuration and save time when setting up your system.

Features:
  • Worldwide availability through logistical distributors
  • User-friendly LCD user panel and integrated potentiometer
  • Flexible mounting alternatives
  • PID control
  • EMC C3 filter
  • Built-in brake chopper
  • FlashDrop tool for fast drive commissioning
  • Power range 0.37 to 4 kW/0.5 to 5 Hp
  • IP20 enclosure
  • Scalar control
  • Integrated user interface and potentiometer
  • Built-in brake chopper
  • Built-in EMC filter for 2nd environment