Skip to content

ABB Jokab Safety 2TLA010050R0000

SSR10 Safety Relay, 3NO 1NC, 24 VDC, 2 Channel, No Time Delay

Mfr. Part #: 2TLA010050R0000 / RS Stock #: 71038148

ABB Jokab Safety

ABB Jokab Safety 2TLA010050R0000

Mfr. Part #: 2TLA010050R0000
RS Stock #: 71038148

Description

SSR10 Safety Relay, 3NO 1NC, 24 VDC, 2 Channel, No Time Delay

In Stock:

140

Price

Qty.

Standard Price

1

$263.96

10

$250.76

25

$237.56

50

$224.36

100

$211.16

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
8 A
Contact Form
3NO + 1NC
Control Voltage
24 VDC
Function
Monitoring
Mounting Style
DIN Rail
Number of Channels
2
Power Rating
4 W
Relay Type
Safety
Special Features
Manual or automatic reset
Standards
EN ISO 13849-1 ; IEC 61508
Supply Voltage
24 VDC
Terminal Type
Screw
UPC Code
88861459219

Overview

Sentry Series Safety Relays
SSR10 is a safety relay with relay outputs, 3 NO + 1 NC, and a +24 VDC supply voltage.
SSR10 is used with safety devices with contacts, 1 or 2 channels , and safety devices with OSSD outputs.
The reset function, automatic or manual, is set with a switch on the front.