ABB Jokab Safety 2TLA050200R1332
LINESTRONG1, 2NC/2NO, NPT ESTOP/LE
Mfr. Part #: 2TLA050200R1332 / RS Stock #: 70369708
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$380.60
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
UPC Code
804325629928
Overview
ABB LineStong Rope Pull Switches
The Professional ABB LineStrong series rope pull switch, also known as a cable pull switch or grab wire switch, can be installled along or around awkward machinery such as conveyors and provides constant emergency stop access. The positive mode mechanism helps ensure that the contacts are immediately latched open on actuation and can only be reset by the intentional action of turning the blue reset knob. The design of this safety switch also protects against nuisance tripping and the effects of thermal expansion. A mushroom head emergency stop button is included on the LineStrong to provide E-Stop access even at the extreme ends of the span. The cable status indicator makes this rope pull switch easy to set up and maintain for spans up to 125m.
The Professional ABB LineStrong series rope pull switch, also known as a cable pull switch or grab wire switch, can be installled along or around awkward machinery such as conveyors and provides constant emergency stop access. The positive mode mechanism helps ensure that the contacts are immediately latched open on actuation and can only be reset by the intentional action of turning the blue reset knob. The design of this safety switch also protects against nuisance tripping and the effects of thermal expansion. A mushroom head emergency stop button is included on the LineStrong to provide E-Stop access even at the extreme ends of the span. The cable status indicator makes this rope pull switch easy to set up and maintain for spans up to 125m.