ABB Robotics CRB15000-CONFIG1
GoFa, 6-axis cobot, 5kg payload, Torque sensors, controller & pendant, CRB 15000
Mfr. Part #: CRB15000-CONFIG1 / RS Stock #: 73598721
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$57,479.59
5
$55,755.21
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
IP Rating
54
Load Capacity
5 kg
Number of Joints
6
Reach
950 mm
Special Features
Digital I/O: 24 VDC, 16 in / 16 out
Speed
TCP Speed: 2.2 m/s
Supply Voltage
100-230 VAC
Weight
18 kg Robot arm only
Overview
GoFa incorporates a range of features that allow it to be used safely, directly alongside human workers and without the need to design and build bulky barriers or fencing. GoFa can continuously share workspace with people, giving it maximum flexibility and efficiency. Robot and human cooperate on the same tasks, without jeopardizing productivity or safety.