Skip to content

ABB Thomas & Betts ERG50

Ty-Gun Cable Tie Tool,For Nylon Cable Ties,Ergonomic,18-50 Lbs Tensile Strength

Mfr. Part #: ERG50 / RS Stock #: 70092282

ABB Thomas & Betts

ABB Thomas & Betts ERG50

Mfr. Part #: ERG50
RS Stock #: 70092282

Description

Ty-Gun Cable Tie Tool,For Nylon Cable Ties,Ergonomic,18-50 Lbs Tensile Strength

In Stock:

2

Price

Qty.

Standard Price

1

$370.14

5

$340.53

Additional Inventory

On order:

28

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Ty-Rap Detectable Nylon Cable Ties
Color
Black ; Orange
Dimensions
10.00 in H X 0.00 in W X 17.25 in L
Family Name
Application Tooling
For Use With
18 to 50 lb Nylon Cable Ties
Handle Type
Palm Grip
Material
Polymer
Product Header
Ty-Gun® Cable Tie Tool
Protection Class
Tool, Cable Tie
Quantity
1
Series
Special Features
Lightweight
Tensile Strength
18-50 lbs.
UPC Code
786209867292

Overview

Ty-Rap installing tools properly complete the installation of the cable tie. Ties are cinched to the proper tension and the excess tail is cut off precisely flush with the head, leaving no sharp corners or ragged edges. Ty-Rap installing tools are lightweight with narrow noses and slim profiles for work in tight spaces or between harness board nails. The operation is quick, reliable and cost effective.