Skip to content

ABB Thomas & Betts GRPE-125-9-C CX/100

Extruded Grommeting,Natural Polyethylene,.220"H x .205"W,100 Reel

Mfr. Part #: GRPE-125-9-C CX/100 / RS Stock #: 70092090

ABB Thomas & Betts

ABB Thomas & Betts GRPE-125-9-C CX/100

Mfr. Part #: GRPE-125-9-C CX/100
RS Stock #: 70092090

Description

Extruded Grommeting,Natural Polyethylene,.220"H x .205"W,100 Reel

Out of Stock

Price

Qty.

Standard Price

1

$27.10

5

$25.78

10

$24.56

25

$23.46

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Used to line panel edges and knockouts where the chafing of passing wires is a concern and ideal protection of glass ; sheet metal ; wood panels ; or other sheet-form materials
Color
Natural
Grommet Length
100 Ft.
Grommet Thickness
0.05 in.
Material
Polyethylene
Product Header
Extruded Grommet
Protection Class
Grommet
Quantity
100
Series
GRPE Series
Slot Size
0.13 In.
Special Features
Extruded, Solid Wall
Standards
UL 94V-0 Flammability Rating
Type
Continuous (Caterpillar)
UPC Code
72849408090

Overview

Catamount extruded grommeting is available in 8 stock sizes for panels from .040 - .250 inches thick and in a variety of materials to cover a wide range of applications.