Skip to content

ABB Thomas & Betts WT1377

Heavy Duty, Crimp Hand Tool, For Non-insulated High Temp Terminals, 10-26 AWG

Mfr. Part #: WT1377 / RS Stock #: 71109675

ABB Thomas & Betts

ABB Thomas & Betts WT1377

Mfr. Part #: WT1377
RS Stock #: 71109675

Description

Heavy Duty, Crimp Hand Tool, For Non-insulated High Temp Terminals, 10-26 AWG

In Stock:

3

Price

Qty.

Standard Price

1

$1,039.36

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Manual
Family Name
Application Tooling
Special Features
Shure-Stake Ratchet
Type
Crimp Tool
UPC Code
786210840130
Wire Size
10-26 AWG