Skip to content

ABB 1SNA645005R0700

Interface Relay Module, 6 A, 24 V, SPDT, Screw Termination, SNA Series

Mfr. Part #: 1SNA645005R0700 / RS Stock #: 70094758

ABB

ABB 1SNA645005R0700

Mfr. Part #: 1SNA645005R0700
RS Stock #: 70094758

Description

Interface Relay Module, 6 A, 24 V, SPDT, Screw Termination, SNA Series

In Stock:

239

Price

Qty.

Standard Price

1

$41.48

10

$39.41

25

$37.33

50

$35.26

100

$33.18

250

$31.11

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
24 VAC ; 24 VDC
Contact Current Rating
6 A
Contact Form
SPDT
Contact Voltage Rating
24 VAC
Control Voltage
24 V
Current Rating
6 A
Function
Monostable
Mounting Type
DIN Rail Mount
Primary Type
Power Relays
Relay Type
Interface
Standards
CSA ; cUR ; EAC ; UR
Termination
Screw
UPC Code
4013614507762
Voltage Rating
24 V

Overview

TE Connectivity SNA Series — Screw, SPring Clamp and Stud Terminal Blocks | ENTRELEC Terminal Block Family:

The ABB screw clamp technology is designed to avoid accidental releases due to vibrations, shocks or even abusive cable draw. Our exclusive design minimizes the needs of retightening campaigns. The screw clamp technology can fit up to two conductors per clamp which offers extended possibilities in electrical cabinets.The SNA Series is a large scope of power terminal blocks dedicated to the connection and distribution of power into electrical installations. Power terminals blocks features standard stud-stud connections as well as hybrid terminals (stud-screw clamp).

The SNA Screw Clamp terminal blocks benefit from 50 years of experience and offer a large choice of sections, color variants and mountings. SNA Stud technology terminal blocks are dedicated to the connection and distribution of power into installations. The well known historical range is available in screw clamp and stud technologies with a large choice of sections and color variants. Qualified for standard and power applications up to 300 mm2 (1000 kcmil).


Features:
  • Connecting capacity from 0.2 to 300 mm² (22 AWG to 1000 kcmil)
  • Technologies: screw clamp, stud
  • Available functions: feed-through, ground, disconnect, fuse, single to triple deck, test & measurement
  • Power stud range available with stud-stud or stud-screw clamp technologies
  • Ease the identification of functions inside cabinet thanks to large range of colored variants
  • The SNA connection technologies (screw clamp, and stud) eliminate the need for retightening campaigns thanks dedicated anti-release system
  • Allow installation flexibility with extra mounting options such as TS32 rail,panel or plate
  • 50% faster assembly time thanks to the locking pin: 10 pre-assembled blocks plugged-in on rail at a time
  • Elimination of faulty manouvers thanks to screw type jumper bars