Skip to content

ABB 1SVR405621R0100

Interface Relay Module, DPDT, 10A, 24VAC, Plug-In Terminal, CR-U Series

Mfr. Part #: 1SVR405621R0100 / RS Stock #: 71153185

ABB

ABB 1SVR405621R0100

Mfr. Part #: 1SVR405621R0100
RS Stock #: 71153185

Description

Interface Relay Module, DPDT, 10A, 24VAC, Plug-In Terminal, CR-U Series

In Stock:

2

Price

Qty.

Standard Price

1

$20.80

10

$19.76

25

$18.72

50

$17.68

100

$16.64

250

$15.60

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
24 VAC
Contact Current Rating
10 A
Contact Form
DPDT
Contact Voltage Rating
300 VAC
Control Voltage
24 V
Current Rating
10 A
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
Interface
Series
Termination
Blade
UPC Code
4013614498367
Voltage Rating
250 V