Skip to content

ABB CEPY1-0

Pushbutton Enclosure, 1 Hole, 22mm, Plastic, NEMA12, IP69K, Yellow, ABB Series

Mfr. Part #: CEPY1-0 / RS Stock #: 70094248

ABB

ABB CEPY1-0

Mfr. Part #: CEPY1-0
RS Stock #: 70094248

Description

Pushbutton Enclosure, 1 Hole, 22mm, Plastic, NEMA12, IP69K, Yellow, ABB Series

In Stock:

7

Price

Qty.

Standard Price

1

$28.70

5

$26.41

10

$24.40

20

$22.10

50

$20.38

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Entry
M20, M25
Color
Yellow/Gray
Configuration
M20 ; M25
Enclosure Mounting
Wall Mount
Hole Size
22 mm
IP Rating
IP66 ; IP67 ; IP69K
Material
Plastic
NEMA Rating
NEMA 1 ; NEMA 3R ; NEMA 12
Number of Holes
1
Series
Standards
UL Types 1, 3R, 4, 4X, 12, 13
UPC Code
7320500318058

Overview

1 Seat plastic enclosure for machine stop pushbutton.