Skip to content

ABB KA2-2134

Lamp, LED, Blue, Ba9s, 110-130VAC, Lens Clear, 4-6mA, 25, 000hrs.

Mfr. Part #: KA2-2134 / RS Stock #: 70318127

ABB

ABB KA2-2134

Mfr. Part #: KA2-2134
RS Stock #: 70318127

Description

Lamp, LED, Blue, Ba9s, 110-130VAC, Lens Clear, 4-6mA, 25, 000hrs.

In Stock:

6

Price

Qty.

Standard Price

1

$22.78

5

$20.50

10

$19.36

100

$18.22

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 6
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Style
BA9S ; Miniature Bayonet
Better World Product
No
Color Emitted
Blue
Current Rating
5 mA
Lamp Life
25000 hrs.
Lens Color
Clear
Life
25000 Hours
Type
LED
UPC Code
7320500201176
Voltage Rating
110 to 130 V

Overview

LED Based Replacement Lamp
  • Voltage 110-130 V, AC
  • 25,000 Life Hours
  • Multiple Colors Available