Skip to content

ABB MS116-2.5

Manual Motor Starter, 1hp@480V, 1.6-2.5A, 690V, Thermal/Magnetic, MS116 Series

Mfr. Part #: MS116-2.5 / RS Stock #: 70318418

ABB

ABB MS116-2.5

Mfr. Part #: MS116-2.5
RS Stock #: 70318418

Description

Manual Motor Starter, 1hp@480V, 1.6-2.5A, 690V, Thermal/Magnetic, MS116 Series

In Stock:

7

Price

Qty.

Standard Price

1

$198.62

10

$188.69

25

$178.76

50

$168.83

100

$158.89

Additional Inventory

On order:

8

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1SAM250000R1007
Current Rating
1.6 to 2.5 A
Enclosure Type
Open
Horsepower Rating
1 hp@480V
Interrupt Rating
50 kA@400VAC
Number of Poles
3
Power Rating
0.75 kW
Series
Special Features
Thermal and Magnetic Protection ; Phase Loss Sensitivity ; Disconnecting Feature
Standards
cULus ; E137861 ; CCC ; GOST or EAC ; KC ; BV ; DNV-GL ; LR ; ABS ; RMRS
UPC Code
4013614320309
Voltage Rating
690 V