Skip to content

ABB OT2000E03

Non-Fused Disconnect switch 2000A 3 Poles 600VAC, Panel Mount, IEC 60947-3

Mfr. Part #: OT2000E03 / RS Stock #: 71577454

ABB

ABB OT2000E03

Mfr. Part #: OT2000E03
RS Stock #: 71577454

Description

Non-Fused Disconnect switch 2000A 3 Poles 600VAC, Panel Mount, IEC 60947-3

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$15,229.02

5

$14,467.57

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1SCA105514R1001
Approvals
IEC 60947-3
Current Rating
2000 A
Mounting Type
Panel Mount
Number of Poles
3 Poles
Primary Type
Non-Fusible Disconnect Switch
Terminal Type
Lugs
UPC Code
6417019395029
Voltage Rating
1000 V

Overview

Non-Fused Switch-disconnectors 16 to 2000 Amperes High performance compact solutions.