Skip to content

ABB S201-C3

Circuit Breaker, Supplementary, C Curve, 1-Pole, 3A, 6kA, 480Y/277VAC, UL1077

Mfr. Part #: S201-C3 / RS Stock #: 70094640

ABB

ABB S201-C3

Mfr. Part #: S201-C3
RS Stock #: 70094640

Description

Circuit Breaker, Supplementary, C Curve, 1-Pole, 3A, 6kA, 480Y/277VAC, UL1077

Out of Stock

Price

Qty.

Standard Price

1

$22.40

5

$21.28

10

$20.16

50

$19.04

100

$17.92

250

$16.80

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Approvals
UL1077 Recognized
Characteristic
C Curve
Current Rating
3 A
Family Name
System pro M compact® Family
Mounting Type
DIN Rail Mount
Number of Poles
1
Series
Special Features
Finger-Safe Terminals
Standards
UL1077 Recognized
Type
Thermal/Magnetic
UPC Code
4016779523332
Voltage Rating
480 V ; 277 V

Overview

System pro M compact S200 miniature circuit breakers are current limiting. They have two different tripping mechanisms, the delayed thermal tripping mechanism for overload protection and the electromechanic tripping mechanism for short-circuit protection. They are available in different characteristics (B, C, D, K, Z), configurations (1P, 1P+N, 2P, 3P, 3P+N, 4P), breaking capacities (up to 6 ka at 230/400 VAC) and rated currents (up to 63 A). All MCBs of the product range S200 comply with IEC/EN 60898-1, IEC/En 60947-2, UL 1077 and CSA 22.2 No. 235. Bottom-fitting auxiliary contact can be mounted on S200 to save 50% space. Features
  • Fast Breaking Time (2.5-3.5 ms)
  • Finger Safe Terminals
  • Suitable for Reverse Feed
  • UL 1077 Supplemental Protective Device
  • Maximum Operating Voltage UL/CSA: 480Y/277 VAC