Skip to content

ABB S201-K25

Circuit Breaker; 1-P; K Curve; 25A; 6kA; 480Y/277VAC; Handle; Screw Terminals

Mfr. Part #: S201-K25 / RS Stock #: 70369938

ABB

ABB S201-K25

Mfr. Part #: S201-K25
RS Stock #: 70369938

Description

Circuit Breaker; 1-P; K Curve; 25A; 6kA; 480Y/277VAC; Handle; Screw Terminals

Out of Stock

Price

Qty.

Standard Price

1

$27.78

3

$26.38

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Characteristic
K Curve
Current Rating
25 A
Family Name
System pro M compact® Family
Mounting Type
DIN Rail Mount
Number of Poles
1 Pole
Series
S200 Series
UPC Code
662019168586
Voltage Rating
480 VAC V ; 480 VAC WYE V ; 277 VAC V

Overview

Type K Single Pole 6kA - System Pro M Compact
The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems. Type K characteristics have been spec