Skip to content

ABB XT1NU3060AFF000XXX

Tmax Breaker Frame Size Xt1N 125, Tmf 60-600 3P F F Ul/Csa

Mfr. Part #: XT1NU3060AFF000XXX / RS Stock #: 71358673

ABB

ABB XT1NU3060AFF000XXX

Mfr. Part #: XT1NU3060AFF000XXX
RS Stock #: 71358673

Description

Tmax Breaker Frame Size Xt1N 125, Tmf 60-600 3P F F Ul/Csa

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$289.39

10

$274.92

25

$260.45

50

$245.98

100

$231.51

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Alternate Mfr Part Number
1SDA074642R1
Breaking Capacity
25 kA
Connection
Bolt connection
Construction
Built-in device fixed built-in technique
Current Rating
125 A
IP Rating
IP20
Mounting Orientation
Front side
Number of Poles
3
Overload
60 A
Series
Type
Thermal/Magnetic
UPC Code
8015644785093
Voltage Range
240 to 347 V
Voltage Rating
600 V