Skip to content

Acme Electric Corporation T253014S

Transformer 5000VA 240/480VAC Primary 120/240VAC Secondary International Series

Mfr. Part #: T253014S / RS Stock #: 70266991

Acme Electric Corporation

Acme Electric Corporation T253014S

Mfr. Part #: T253014S
RS Stock #: 70266991

Description

Transformer 5000VA 240/480VAC Primary 120/240VAC Secondary International Series

In Stock:

10

Price

Qty.

Standard Price

1

$766.61

Additional Inventory

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
240 VAC ; 480 VAC
Configuration
Encapsulated
Frequency
60 Hz
Needed Voltage
120 VAC ; 240 VAC
Phase
1 Phase
Power Rating
5 kVA
Primary Type
Industrial Transformer
Primary Voltage
240/480 VAC
Secondary Voltage
120/240 VAC
Type
Distribution Transformer
UPC Code
47503732205

Overview

Acme's single phase transformers are design for use in industrial and commercial application. Transformers rated up to 25 kVA are enclosed within an encapsulated, NEMA 3R enclosures. Standard transformers rated from 37.5 to 250 kVA are enclosed in ventilated, NEMA 2 enclosures (optional weather shields to meet NEMA 3R requirements are available). Acme's full line of single phase transformers include a range of options for primary and secondary winding voltages, stainless steel enclosures for use in corrosive environments, and 50/60 Hz rated models for export applications.
Note: Acme Transformers with a kVA rating of 37.5 or greater are Energy Efficient, transformers rated 25 kVA and lower are just regular encapsulated transformers.