Skip to content

Adaptive Interconnect Electronics, Inc 134273

1000V SCREW-IN CROC 126060 - PAIR -, RED AND BLACK, UL/CSA

Mfr. Part #: 134273 / RS Stock #: 70062171

Adaptive Interconnect Electronics, Inc

Adaptive Interconnect Electronics, Inc 134273

Mfr. Part #: 134273
RS Stock #: 70062171

Description

1000V SCREW-IN CROC 126060 - PAIR -, RED AND BLACK, UL/CSA

Out of Stock

Price

Qty.

Standard Price

1

$20.00

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black ; Red
Type
Crocodile Clip

Overview

Unique Design Adds Versatility to your existing Fused Probes
Features
  • UL/CSA Compliant
  • For Use With 1000 V Fused Probe Bodies
  • Compatible with all Adaptive Interconnect Electronics, Inc. Fused Probes
    Specifications
  • IEC 1010 Rating: 1000 V CAT3
  • Maximum Jaw Opening: .866" (22 mm)