Skip to content

Advantech BB-485BAT3

Serial Converter, RS-232, DB-9F to RS-422/485 TB, Battery Power Cap, BB Series

Mfr. Part #: BB-485BAT3 / RS Stock #: 71546635

Advantech

Advantech BB-485BAT3

Mfr. Part #: BB-485BAT3
RS Stock #: 71546635

Description

Serial Converter, RS-232, DB-9F to RS-422/485 TB, Battery Power Cap, BB Series

In Stock:

10

Price

Qty.

Standard Price

1

$137.79

10

$130.90

25

$124.01

50

$117.13

100

$110.24

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Type
DB-9F ; Terminal Block
Input Type
RS232
Output Type
RS-422 ; RS-485
Primary Type
Signal Converter
Series
Special Features
Terminal Block ; Battery Power Capable
Type
Serial Converter

Overview

Three Versatile Powering Options Model 485BAT3 features power versatility, making it perfect for field testing solutions. It can be powered in three ways: batteries, port powered, or external power supply (not included, sold separately). Use the battery power option with a low power RS-232 port (found on many laptops) or no handshake lines or when it is inconvenient to use a power supply. Model 485BAT3 will draw as much power as possible from the RS-232 port and get any additional current necessary from the batteries. If you have a full power-port and all your handshake lines, turn off
the battery switch. This allows you to run full port-powering and saves the batteries for emergencies. Note: The battery On/Off switch conserves battery life. It does not turn on and off all power to the unit. Lastly, a stripped and tinned 12VDC external power supply may be used. Simply attach it to the terminal blocks and plug it in. Model 485BAT3 converts unbalanced RS-232 signals to balanced RS-422 or RS-485 signals. RS-485 is an enhanced version of the RS-422 standard, allowing multiple drivers and receivers on a 2-wire system.


Change RS-232 TD and RD to RS-485 signals
Extend RS-232 data signals up to 1.2 km (4000 ft)
Data rates up to 115.2 kbps
3 powering options: Battery (2) AAA, RS-232 handshake lines, or external power supply (not included, sold separately)
Quick, easy inline installation
Automatic Send Data Control – no software drivers necessary