Skip to content

Aim Cambridge-Cinch Connectivity Solutions 25-7660

Straight 75Ohms Flange Mount F Connector jack 0 - 750MHz Threaded

Mfr. Part #: 25-7660 / RS Stock #: 70081309

Aim Cambridge-Cinch Connectivity Solutions

Aim Cambridge-Cinch Connectivity Solutions 25-7660

Mfr. Part #: 25-7660
RS Stock #: 70081309

Description

Straight 75Ohms Flange Mount F Connector jack 0 - 750MHz Threaded

In Stock:

12

Price

Qty.

Standard Price

1

$1.19

10

$1.04

25

$0.99

50

$0.94

100

$0.89

500

$0.83

1000

$0.71

Additional Inventory

Manufacturer Lead Time:

20 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 12
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Frequency
750MHz GHz
Housing Color
Silver
Impedance
75 ohm
Mounting Type
Panel Mount
Packaging
Bulk
Primary Type
F Type
Termination
Solder
Type
Bulkhead Jack
UPC Code
12446005297

Overview

F-Type Connector, For Use with F-61 AD Chassis with Nut & Washer
  • PCB & chassis mount
    Chassis with nut & washer cable.