Skip to content

AIM Solder 13254

WS482 3% WATER SOLUABLE CORE SOLDER, SN100C, .020

Mfr. Part #: 13254 / RS Stock #: 70054281

AIM Solder

AIM Solder 13254

Mfr. Part #: 13254
RS Stock #: 70054281

Description

WS482 3% WATER SOLUABLE CORE SOLDER, SN100C, .020

In Stock:

11

Price

Qty.

Standard Price

1

$96.76

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alloy
SN100C ; Tin/Copper/Nickel/Germanium
Core
WS482 3%
Diameter
0.02 in
Outer Diameter
0.020 in ; 0.51 mm
Weight
1 lb

Overview

The Best Choice for Lead-Free Wave Soldering SN100C is a lead-free solder alloy developed by Nihon Superior in Japan that is comprised of tin-copper-nickel + germanium. SN100C offers user-friendly properties and has been proven in commercial production since 1999. The result of these advantages is that SN100C offers high-throughput and the lowest cost of ownership as compared to any other lead-free solder alloy. Features:
  • Does Not Contain Silver or Bismuth
  • Eutectic Alloy
  • Bridge-Free and Icicle-Free Soldering
  • Smooth, Bright, Well-Formed Fillets, Free of Gross Micro-Cracks, Irrespective of the Cooling Rate
  • Good Through-Hole Penetration
  • Good Topside Fillet Formation
  • Dross Rate Equal or Lower Than Tin-Lead Solder
  • Does Not Require a Nitrogen Atmosphere
  • Does Not Erode Copper from Holes, Pads and Tracks
  • Low Rate of Copper Leaching Makes It Easy to Control the Copper Content of the Solder Bath
  • Lower Aggressiveness to Stainless Steel and Other Solder Pot Materials as Compared to Tin-Silver-Copper Alloys
  • Thermal Fatigue Resistance and Creep Strength Better Than Tin-Lead
  • Slow, Even Growth of the Intermetallic Layer at the Solder/Substrate Interface
  • Also, Performs Well in Selective and Dip Soldering