Skip to content

Akro-Mils 05705

Case, Small Case (2 Fixed Dividers), 15 (Max.), 8-5/8, 5-1/8 in., 1-5/8

Mfr. Part #: 05705 / RS Stock #: 70145088

Akro-Mils

Akro-Mils 05705

Mfr. Part #: 05705
RS Stock #: 70145088

Description

Case, Small Case (2 Fixed Dividers), 15 (Max.), 8-5/8, 5-1/8 in., 1-5/8

In Stock:

41

Price

Qty.

Standard Price

1

$9.23

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Case Type
Small Case (2 Fixed Dividers)
Type
Storage Case

Overview

Storage Cases, 5 to 18 Compartments, 8-5/8 " to 14-3/8 " Length

  • Perfect Case for Storing and Organizing Supplies
  • Cases Available in 3 Sizes with Different Divider Configurations
  • Grid Design in Lid Keeps Items from Spilling Into Other Compartments
  • Small and Medium Cases Include 4 Front to Back Adjustable Dividers
  • Large Cases Include 5 Front to Back Adjustable Dividers