Skip to content

Alpha Wire 1560 WH005

Hook-Up Wire, 12 AWG, 65x30, 0.016 in., 0.125 in., -40 degC, 80 degC, 1000 V

Mfr. Part #: 1560 WH005 / RS Stock #: 70136181

Alpha Wire

Alpha Wire 1560 WH005

Mfr. Part #: 1560 WH005
RS Stock #: 70136181

Description

Hook-Up Wire, 12 AWG, 65x30, 0.016 in., 0.125 in., -40 degC, 80 degC, 1000 V

In Stock:

8

Price

Qty.

Standard Price

1

$251.52

5

$233.92

10

$223.86

20

$216.31

Additional Inventory

Manufacturer Lead Time:

19 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
White
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.016 in.
Jacket Thickness
0.016 (0.41) in. (mm)
Maximum Operating Temperature
80 °C
Minimum Operating Temperature
-40 °C
Outer Diameter
0.130000 in
Packaging
Coil
Primary Type
Wire
Standards
MIL-W-76B
Stranding
65x30
Temperature, Rating
-40 to 80 °C
Type
Hook-Up Wire
Voltage Rating
1 kV
Wire Size
12 AWG

Overview

Type TW, PVC Insulation, 80°C, 1000 V, Stranded Tinned Copper Conductor, Hook-up WireSolid or stranded tinned copper conductor. Color-coded polyvinylchloride insulation. - Nominal Insulation Thickness: 0.016" (0.40 mm). - Voltage Rating: 1000 V.