Alpha Wire 1855 WH001
Hook-Up Wire, 22 AWG, 7x30, TC, White PVC Ins, MIL-W-16878E/1
Mfr. Part #: 1855 WH001 / RS Stock #: 70135886
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$225.75
5
$212.21
10
$205.43
25
$198.66
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
White
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.01 in.
Jacket Thickness
0.010 (0.25) in. (mm)
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Outer Diameter
0.05 in
Packaging
Coil
Standards
MIL-W-16878E
Stranding
7x30
Temperature, Rating
-55 to 105 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
22 AWG
Overview
0.016 in. Insulation, -55 to +105?C Operating Temperature, 600 V, PVC Insulated Hook-Up Wire
- Conductor: Stranded tinned copper; color coded polyvinylchloride insulation. - Insulation Thickness: 0.010" (0.25 mm). - Stocked Colors: 0-9.
- Conductor: Stranded tinned copper; color coded polyvinylchloride insulation. - Insulation Thickness: 0.010" (0.25 mm). - Stocked Colors: 0-9.