Skip to content

Alpha Wire 3050 YL005

Hook-Up Wire, 24 AWG, 7x32, 0.016 in., 0.057 in., 300V, Yellow, 3050 Series

Mfr. Part #: 3050 YL005 / RS Stock #: 70136415

Alpha Wire

Alpha Wire 3050 YL005

Mfr. Part #: 3050 YL005
RS Stock #: 70136415

Description

Hook-Up Wire, 24 AWG, 7x32, 0.016 in., 0.057 in., 300V, Yellow, 3050 Series

In Stock:

1

Price

Qty.

Standard Price

1

$46.22

5

$43.44

10

$41.60

25

$39.75

50

$38.36

100

$36.97

Additional Inventory

On order:

2

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For wiring electrical or electronic equipment
Conductor Material
Tinned Copper (TC)
Insulation Color
Yellow
Insulation Material
Polyvinyl Chloride (PVC)
Insulation Thickness
0.016 in.
Jacket Thickness
0.016 (0.41) in. (mm)
Maximum Operating Temperature
105 °C ; 90 °C ; 80 °C
Minimum Operating Temperature
-40 °C
Outer Diameter
0.060000 in
Packaging
Coil
Series
Special Features
Biological Compatibility
Standards
ISO 10993, UL Style 1007/1568
Stranding
7x32
Temperature, Rating
-40 to 105 °C
Type
Hook-Up Wire
Voltage Rating
300 V
Wire Size
24 AWG

Overview

0.016 in. Insulation, 300 V, Color-Coded PVC Insulation Hook-Up Wire- Insulation: Color-coded polyvinylchloride. - Nominal Insulation Thickness: 0.016" (0.41 mm). - Voltage Rating: 300 V. - Stocked Colors: 0-9.