Skip to content

Alpha Wire 5858 WH001

Hook-Up Wire, Copper, 16 AWG, 19x29, White TFE insulated, -60 to +200C

Mfr. Part #: 5858 WH001 / RS Stock #: 70135713

Alpha Wire

Alpha Wire 5858 WH001

Mfr. Part #: 5858 WH001
RS Stock #: 70135713

Description

Hook-Up Wire, Copper, 16 AWG, 19x29, White TFE insulated, -60 to +200C

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2,315.90

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 1000 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Military harnessing, medical electronics, power supply lead wire, appliance wiring
Conductor Material
Silver Plated Copper (SPC)
Insulation Color
White
Insulation Material
Polytetrafluoroethylene (PTFE)
Insulation Thickness
0.01 in.
Jacket Thickness
0.012 (0.30) in. (mm)
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
-60 °C
Outer Diameter
0.080000 in
Packaging
Coil
Standards
UL Style 1212
Stranding
19x29
Temperature, Rating
-60 to 200 °C
Type
Hook-Up Wire
Voltage Rating
600 V
Wire Size
16 AWG

Overview

UL 1213, 200°C, 600 V, 0.010 in. Insulation, Type E TFE Teflon® Insulated Hook-Up Wire- Conductor: Stranded silver plated copper. Insulation: Color coded, extruded Teflon TFE. - Temperature Range: -60°C to +200°C (UL 105°). - Voltage Range: 600 volts (UL voltage not specified). - Flammability: Passes UL VW1 flame test. - Stocked Colors: 0-9.TFE Teflon wire family is for both commercial (UL styles) and high reliability military OEM products. TFE Teflon retains its exceptional toughness and flexibility within this range. TFE Teflon is not degraded by chemicals which makes it ideal for use in harsh environments.