Skip to content

Altech Corp 3B15UR

Supplementary Protector, Thermal, 15A, DIN, 3 Pole, Ring Tongue, UR Series

Mfr. Part #: 3B15UR / RS Stock #: 70076656

Altech Corp

Altech Corp 3B15UR

Mfr. Part #: 3B15UR
RS Stock #: 70076656

Description

Supplementary Protector, Thermal, 15A, DIN, 3 Pole, Ring Tongue, UR Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$55.15

10

$52.39

25

$49.63

50

$46.87

100

$44.12

250

$41.36

Additional Inventory

Can ship in 10 days:

1

On order:

5

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Toggle
Approvals
UL1077 Recognized
Characteristic
B Curve
Current Rating
15 A
Mounting Type
DIN Rail Mount
Number of Poles
3
Overload
Thermal
Series
Standards
UL1077 Recognized
Termination
Screw
Trip Time
100 ms
Type
Thermal/Magnetic
Voltage Rating
480 V ; 277 V

Overview

  • DIN Rail Mounted
  • 17.5 mm Width Per Pole
  • Thermal Magnetic
  • 480 Y/277 VAC, 50/60 Hz
  • 10 kA Short Circuit Withstand Capacity
  • Applications (on the Load Side of Branch Circuit Protection) Include: Sensitive Electronics, Power Supplies, Appliance Circuits, etc.