Altech Corp CB2410A
Battery Charger, 115-230-277 VAC Input, 24 VDC Output, 10A
Mfr. Part #: CB2410A / RS Stock #: 70236475
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$463.02
3
$430.61
Additional Inventory
Can ship in 10 days:
2
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Body Material
ABS Plastic
Charging Time
15 hr.
Compatible Battery Chemistry
Ni-Cd
Connection
RJ45 (Auxiliary Output)
Operating Temperature
-13 to 158 °F
Output Current
10 A
Output Voltage
28.8 V
Type
Battery Charger
Overview
Altech CB Series Battery Chargers
Altech CB series multi-stage battery charges are automatic and suited to the most advanced requirements of battery manufacturers. The CB series feature real-time auto diagnostics for monitoring battery faults, diskonnections and charge status. Suited for use with open and sealed lead acid batteries, lead gel and NiCd batteries.
Altech CB series multi-stage battery charges are automatic and suited to the most advanced requirements of battery manufacturers. The CB series feature real-time auto diagnostics for monitoring battery faults, diskonnections and charge status. Suited for use with open and sealed lead acid batteries, lead gel and NiCd batteries.