Skip to content

Altech Corp CF4U(L)/6-60V

Conn, TermBlk, DINRail, FuseBlock, 22-10AWG, Gray, 10A, 600V, LEDVoltage 6-60V

Mfr. Part #: CF4U(L)/6-60V / RS Stock #: 70279095

Altech Corp

Altech Corp CF4U(L)/6-60V

Mfr. Part #: CF4U(L)/6-60V
RS Stock #: 70279095

Description

Conn, TermBlk, DINRail, FuseBlock, 22-10AWG, Gray, 10A, 600V, LEDVoltage 6-60V

In Stock:

4002

Price

Qty.

Standard Price

1

$6.75

5

$6.55

10

$6.41

50

$6.28

100

$6.14

250

$5.94

Additional Inventory

Can ship in 10 days:

12960

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Current Rating
10 A
For Use With
5 x 20 mm Fuses ; 5 x 25 mm Fuses
LED Lamp Voltage
6-60 VAC/VDC
Mounting Style
DIN Rail Mount
Mounting Type
DIN Rail Mount
Primary Type
Fuse Holder
Special Features
with LED Indicator
Terminal Type
Screw
Terminal Width
8 mm
Torque
7 lb/in
Voltage Rating
600 V
Wire Size
22-10 AWG AWG

Overview

strong>Overview
Altech fuse terminals are available standard or with light indication - CF4U(L). A specially designed built-in circuit gives light indication in the event of a fuse blow out. Thus, fault in a circuit can be easily located. No polarity is required. Fuses are sold separately.
Important
The disconnecting device is not suitable for interrupting load. The supply must be switched off before operating the slide link/lever.