Skip to content

Altech Corp HE1WPR/03

Conn Term Strip Euro 3 8 mm Dbl 24-12 AWG Opaque White 20 A 300 V, HE1 Series

Mfr. Part #: HE1WPR/03 / RS Stock #: 70077178

Altech Corp

Altech Corp HE1WPR/03

Mfr. Part #: HE1WPR/03
RS Stock #: 70077178

Description

Conn Term Strip Euro 3 8 mm Dbl 24-12 AWG Opaque White 20 A 300 V, HE1 Series

In Stock:

2015

Price

Qty.

Standard Price

1

$1.08

10

$0.98

25

$0.93

50

$0.89

100

$0.86

500

$0.81

1000

$0.76

Additional Inventory

Can ship in 10 days:

7940

On order:

2600

Manufacturer Lead Time:

13 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
cULus ; VDE
Application
Wire-to-wire connections in HVAC, appliance, equipment, power distribution
Color
White
Current Rating
20 A
Mounting Hole Diameter
3 mm
Number of Poles
3
Number of Rows
2
Series
Special Features
High Voltage
Stripping Length
5 mm
Torque
4.4 lb/in
Type
Euro
Voltage Rating
300 V
Wire Size
12-24 AWG

Overview

Feed-Through Flat Base Eurostrips, cULus Recognized, VDE and CE Approved

Compact, easy to use double-row tubular screw terminal strips are a safe, cost effective alternative to barrier strips. Ideal for HVAC, appliance, power distribution and more. Dead front design. Supplied with wire protector. White polyamide 6.6 housing. Strips are easily cut to the desired number of poles.
300 V, 20 A, 24-12 AWG. - Pole Spacing: 8 mm (0.32"). - Mounting Hole Diameter: 3 mm (0.12"). - Width: 16.2 mm (0.64").
It is easy to use double row terminal strips are a cost-effective alternative to barrier strips or other types of terminal blocks. Simply strip the wire, insert and tighten the screw. Eurostrips feature tubular screw clamps, with wire protectors, and recessed metal parts for finger protection. The stainless steel wire protectors exhibit excellent memory and the wire stop insures the Most effective connection.