Altech Corp PSD-10048
Power Supply, DIN Rail, 100W, 85-264V AC In, 48V DC Out, 2.1A, PSD Series
Mfr. Part #: PSD-10048 / RS Stock #: 73175284
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$54.94
5
$52.19
10
$49.44
Additional Inventory
Can ship in 10 days:
280
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1
Output Current
2.1 A
Output Power
100 W
Output Voltage
48 VDC
Overview
FEATURES
• High Efficiency
• 100 percent Full Load Burn-In
• Low Ripple & Noise
• Adjustable DC Voltage Output
• Class II Isolation Level
• UL62368-1 and CAN / CSA C22.2
• Protections: Overload / Over Voltage / Short Circuit
• Three-year Warranty