Skip to content

American Electrical, Inc. 11121060

Ferrule 10 AWG Insulated Wire Ferrule 18mm 25mm 6.2mm (Min.) Copper Yellow

Mfr. Part #: 11121060 / RS Stock #: 70037456

American Electrical, Inc.

American Electrical, Inc. 11121060

Mfr. Part #: 11121060
RS Stock #: 70037456

Description

Ferrule 10 AWG Insulated Wire Ferrule 18mm 25mm 6.2mm (Min.) Copper Yellow

In Stock:

188

Price

Qty.

Standard Price

1

$21.32

5

$19.61

10

$17.80

50

$16.41

100

$15.35

500

$14.50

1000

$13.22

Additional Inventory

Can ship in 10 days:

2495

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 100
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
11121060
Angle
Straight Degree(s)
Color
Yellow
Contact Material
Copper
Contact Plating
Tin
Ferrule Dimensions
6.2 mm
Insulation Diameter
6.8 mm
Insulation Material
Plastic
Insulation Type
Insulated
Overall Length
20 mm mm
Package Quantity
100
Pin Length
12 mm mm
Stripping Length
12 mm
Style
DIN
Type
Single Wire
Wire Size
10 AWG

Overview

16 AWG, Tin Plated Copper Tube, 12.5 mm Overall Length, Ferrules

Wire ferrules are used to terminate stranded wires, for use with European style terminal blocks. Standard sized ferrules are available in both DIN (Deutche Industrie Normen-German) and Weidmuller brand color coding, there is no difference other than color for a given ferrule size. The DIN (Deutche Industrie Normen-German) code is the most widely used and accepted.
Ferrule sleeve material plastic.